5962-8866202MX vs AS5C2568F-70L/883C feature comparison

5962-8866202MX QP Semiconductor

Buy Now

AS5C2568F-70L/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC MICROSS COMPONENTS
Package Description DFP, DFP, FL28,.4
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-GDFP-F28 R-CDFP-F28
Length 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 3.302 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.446 mm 10.16 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 28
Additional Feature TTL COMPATIBLE INPUT/OUTPUT; BATTERY BACKUP; LOW POWER STANDBY
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code FL28,.4
Screening Level MIL-STD-883
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.15 mA
Terminal Finish TIN LEAD

Compare 5962-8866202MX with alternatives

Compare AS5C2568F-70L/883C with alternatives