5962-8864101RC
vs
ML2110CIJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICRO LINEAR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
JESD-609 Code
e0
e0
Neg Supply Voltage-Min (Vsup)
-2.37 V
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response
UNIVERSAL
UNIVERSAL
Screening Level
MIL-STD-883
Supply Voltage-Min (Vsup)
2.37 V
2.25 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
Center or Cutoff Freq Rng-Max
30 kHz
Center or Cutoff Freq Rng-Min
0.025 kHz
Length
24.51 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Order
2ND
Package Equivalence Code
DIP20,.3
Poles and Zeros
2 AND 0
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
22 mA
Supply Voltage-Max (Vsup)
6 V
Technology
CMOS
Terminal Pitch
2.54 mm
Transfer Characteristics
RESISTOR PROGRAMMABLE
Width
7.62 mm
Compare 5962-8864101RC with alternatives
Compare ML2110CIJ with alternatives