5962-8864101RC vs 5962-8864102RA feature comparison

5962-8864101RC Linear Technology

Buy Now

5962-8864102RA Micross Components

Buy Now
Obsolete Active
LINEAR TECHNOLOGY CORP MICROSS COMPONENTS
DIP
DIP, DIP, DIP20,.3
20
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
R-GDIP-T20 R-GDIP-T20
e0 e0
-2.37 V -2.37 V
-5 V -5 V
2 2
20 20
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
UNIVERSAL UNIVERSAL
MIL-STD-883 MIL-STD-883
2.37 V 2.37 V
5 V 5 V
NO NO
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
1 3
-8 V
2ND
DIP20,.3
12 mA
8 V
CMOS
2.54 mm
BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV

Compare 5962-8864101RC with alternatives

Compare 5962-8864102RA with alternatives