5962-8855601EX vs PS4053EPE feature comparison

5962-8855601EX Harris Semiconductor

Buy Now Datasheet

PS4053EPE Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Number of Channels 4 2
Number of Functions 1 3
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 6 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
JESD-609 Code e0
Length 20.07 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 100 Ω
Package Equivalence Code DIP16,.3
Seated Height-Max 5.33 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.7 V
Switch-off Time-Max 150 ns
Switch-on Time-Max 175 ns
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8855601EX with alternatives

Compare PS4053EPE with alternatives