5962-8855301NA
vs
LM7815-220SM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMNIREL CORP
SEMELAB LTD
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15.4 V
15.75 V
Output Voltage1-Min
14.6 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code
SURF MNT 3,.5X.62
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
3%
5%
Base Number Matches
1
1
Part Package Code
TO-220SM
Package Description
,
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-CBCC-N3
Length
15.8 mm
Package Code
BCC
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Width
11.5 mm
Compare 5962-8855301NA with alternatives
Compare LM7815-220SM with alternatives