LM7815-220SM vs 5962-8855301NX feature comparison

LM7815-220SM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8855301NX Omnirel Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD OMNIREL CORP
Part Package Code TO-220SM
Package Description , HERMETIC, SURFACE MOUNT
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-CBCC-N3
Length 15.8 mm
Number of Functions 1 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.75 V 15.4 V
Output Voltage1-Min 14.25 V 14.6 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code BCC
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Voltage Tolerance-Max 5%
Width 11.5 mm
Base Number Matches 2 2
Screening Level MIL-STD-883

Compare LM7815-220SM with alternatives