5962-8852508XA vs AT28C256-15LM/883 feature comparison

5962-8852508XA Xicor Inc

Buy Now Datasheet

AT28C256-15LM/883 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XICOR INC ATMEL CORP
Package Description CERAMIC, DIP-28 QCCN, LCC32,.45X.55
Reach Compliance Code unknown compliant
Access Time-Max 150 ns 150 ns
JESD-30 Code R-GDIP-T28 R-CQCC-N32
JESD-609 Code e0 e0
Length 37.215 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class C
Seated Height-Max 5.72 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 5 2
Pbfree Code No
Rohs Code No
Part Package Code QFJ
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.55
Page Size 64 words
Standby Current-Max 0.0003 A
Supply Current-Max 0.05 mA
Toggle Bit YES

Compare 5962-8852508XA with alternatives

Compare AT28C256-15LM/883 with alternatives