5962-8852508XA
vs
AT28C256E-15LM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, DIP-28
CERAMIC, LCC-32
Reach Compliance Code
unknown
unknown
Access Time-Max
150 ns
150 ns
JESD-609 Code
e0
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
5
2
Rohs Code
No
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Number of Terminals
32
Output Characteristics
3-STATE
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Page Size
64 words
Seated Height-Max
2.54 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.107 mA
Terminal Pitch
1.27 mm
Toggle Bit
YES
Width
11.43 mm
Compare 5962-8852508XA with alternatives
Compare AT28C256E-15LM with alternatives