5962-8852505ZA
vs
5962-8852513ZX
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
E2V TECHNOLOGIES PLC
Part Package Code
DFP
DFP
Package Description
DFP, FL28,.4
QFF,
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F28
R-CDFP-F28
JESD-609 Code
e0
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Page Size
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Standby Current-Max
0.00035 A
Supply Current-Max
0.08 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
5
Additional Feature
AUTOMATIC WRITE
Length
18.285 mm
Seated Height-Max
3.02 mm
Width
10.16 mm
Compare 5962-8852505ZA with alternatives
Compare 5962-8852513ZX with alternatives