Part Details for 5962-8852505ZA by Atmel Corporation
Overview of 5962-8852505ZA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8852505ZA
5962-8852505ZA CAD Models
5962-8852505ZA Part Data Attributes
|
5962-8852505ZA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8852505ZA
Atmel Corporation
EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852505ZA
This table gives cross-reference parts and alternative options found for 5962-8852505ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852505ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8852511ZX | LSI Corporation | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | 5962-8852505ZA vs 5962-8852511ZX |
5962-8852505ZX | Atmel Corporation | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | 5962-8852505ZA vs 5962-8852505ZX |
5962-8852505ZX | Microchip Technology Inc | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | 5962-8852505ZA vs 5962-8852505ZX |
FM28C256AH-250 | LSI Corporation | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | 5962-8852505ZA vs FM28C256AH-250 |
5962-8852513ZC | Xicor Inc | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | 5962-8852505ZA vs 5962-8852513ZC |
5962-8852503ZX | Xicor Inc | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | 5962-8852505ZA vs 5962-8852503ZX |
5962-8852503ZA | Teledyne e2v | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | 5962-8852505ZA vs 5962-8852503ZA |
M38510/26103BZX | Motorola Mobility LLC | Check for Price | 32KX8 EEPROM 5V, 250ns, DFP28, 0.740 X 0.420 INCH, 0.130 HEIGHT, FP-28 | 5962-8852505ZA vs M38510/26103BZX |
5962-8852505ZC | Xicor Inc | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | 5962-8852505ZA vs 5962-8852505ZC |
FM28C256A-250 | LSI Corporation | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | 5962-8852505ZA vs FM28C256A-250 |