5962-8851804LX
vs
AM27S25ADC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
15 ns
120 ns
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Memory Density
4096 bit
262144 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
512 words
512 words
Number of Words Code
512
32000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Organization
512X8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
31.9405 mm
Package Equivalence Code
DIP24,.3
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8851804LX with alternatives
Compare AM27S25ADC with alternatives