5962-8850308PX vs MIC4427BN feature comparison

5962-8850308PX Teledyne Technologies Inc

Buy Now

MIC4427BN Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TELEDYNE COMPONENTS ROCHESTER ELECTRONICS LLC
Package Description DIP, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Peak Current Limit-Nom 1.5 A 1.5 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Turn-off Time 0.06 µs 0.06 µs
Turn-on Time 0.04 µs 0.04 µs
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
Factory Lead Time 4 Weeks
JESD-609 Code e0
Length 9.525 mm
Package Equivalence Code DIP8,.3
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8850308PX with alternatives

Compare MIC4427BN with alternatives