5962-87793012X vs 10133F feature comparison

5962-87793012X SRI International Sarnoff

Buy Now

10133F Signetics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SRI INTERNATIONAL SIGNETICS CORP
Package Description QCCN, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10K
JESD-30 Code S-CQCC-N20 R-GDIP-T16
Length 8.885 mm
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 6 2
Number of Functions 1 2
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 5.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE HIGH LEVEL
Width 8.885 mm
fmax-Min 125 MHz
Base Number Matches 3 4
Rohs Code No
Additional Feature STROBED OUTPUTS
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 75 mA
Prop. Delay@Nom-Sup 6 ns
Terminal Finish TIN LEAD

Compare 5962-87793012X with alternatives

Compare 10133F with alternatives