5962-8778501XX vs 5962-8778501XC feature comparison

5962-8778501XX Harris Semiconductor

Buy Now

5962-8778501XC Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 50 µA 50 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-XBCY-W12 O-XBCY-W12
JESD-609 Code e4 e4
Neg Supply Voltage Limit-Max -17.5 V -17.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage Limit-Max 17.5 V 17.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BCY
Pin Count 12

Compare 5962-8778501XX with alternatives

Compare 5962-8778501XC with alternatives