5962-8778401XA
vs
8001301ZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ANAREN INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
20 µA
0.0001 µA
Common-mode Reject Ratio-Nom
74 dB
50 dB
Input Offset Voltage-Max
10000 µV
5000 µV
JESD-30 Code
O-XBCY-W12
O-MBCY-P12
JESD-609 Code
e4
Neg Supply Voltage Limit-Max
-17.5 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
17.5 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
WIRE
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
150000
Base Number Matches
1
1
Compare 5962-8778401XA with alternatives
Compare 8001301ZA with alternatives