5962-8778401XA vs AD842SE feature comparison

5962-8778401XA Intersil Corporation

Buy Now

AD842SE Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code BCY QLCC
Package Description , QCCN, LCC20,.35SQ
Pin Count 12 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 20 µA 8 µA
Common-mode Reject Ratio-Nom 74 dB 115 dB
Input Offset Voltage-Max 10000 µV 1500 µV
JESD-30 Code O-XBCY-W12 S-CQCC-N20
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -17.5 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage Limit-Max 17.5 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Unity Gain BW-Nom 150000 80000
Base Number Matches 2 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 8 µA
Common-mode Reject Ratio-Min 86 dB
Frequency Compensation YES (AVCL>=2)
Length 8.89 mm
Low-Offset NO
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Seated Height-Max 2.54 mm
Slew Rate-Min 300 V/us
Slew Rate-Nom 375 V/us
Supply Current-Max 14 mA
Technology BIPOLAR
Terminal Pitch 1.27 mm
Voltage Gain-Min 40000
Wideband YES
Width 8.89 mm

Compare 5962-8778401XA with alternatives

Compare AD842SE with alternatives