5962-8777601XX vs JL140-12SXA feature comparison

5962-8777601XX Microsemi Corporation

Buy Now

JL140-12SXA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-39
Package Description , ,
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 27 V 35 V
Input Voltage-Min 14.5 V 15 V
JESD-30 Code O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.28 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL
Package Code BCY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 MIL-M-38510
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 6 1
Voltage Tolerance-Max 6%

Compare 5962-8777601XX with alternatives

Compare JL140-12SXA with alternatives