5962-8777601XA
vs
KA78L12AZTA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
, CAN3/4,.2
TO-92, SIP3,.1,50
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.5 V
1.7 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
27 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
Line Regulation-Max
0.05%
0.25%
Load Regulation-Max
0.06%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
0.1 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Equivalence Code
CAN3/4,.2
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
5%
Base Number Matches
4
3
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
JESD-609 Code
e3
Packing Method
AMMO PACK
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Compare 5962-8777601XA with alternatives
Compare KA78L12AZTA with alternatives