5962-8777601UX
vs
LM7812CT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
FILM MICROELECTRONICS INC
COMSET SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
Number of Functions
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1 A
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
10
7
Adjustability
FIXED
Dropout Voltage1-Nom
2.8 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.12%
Load Regulation-Max
0.1%
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Voltage Tolerance-Max
2.08%
Compare 5962-8777601UX with alternatives