5962-8777601UA
vs
TA7805S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FILM MICROELECTRONICS INC
TOSHIBA CORP
Part Package Code
TO-257
SFM
Package Description
, SIP3,.1ISO-TB
2.54 MM PITCH, PLASTIC, TO-220, HSIP-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
27 V
25 V
Input Voltage-Min
14.5 V
7 V
JESD-30 Code
R-XSFM-P3
R-PSFM-T3
JESD-609 Code
e0
e3
Line Regulation-Max
0.05%
0.1%
Load Regulation-Max
0.06%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
12.6 V
5.25 V
Output Voltage1-Min
11.4 V
4.75 V
Output Voltage1-Nom
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1ISO-TB
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
Base Number Matches
8
1
Pbfree Code
No
Samacsys Manufacturer
Toshiba
Terminal Pitch
2.54 mm
Compare 5962-8777601UA with alternatives
Compare TA7805S with alternatives