5962-8776303LX
vs
MX7537UQ/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MAXIM INTEGRATED PRODUCTS INC
Package Description
CERAMIC, DIP-24
DIP,
Reach Compliance Code
unknown
not_compliant
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, WORD
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Linearity Error-Max (EL)
0.0244%
0.0122%
Number of Bits
12
12
Number of Functions
2
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
24
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Seated Height-Max
5.08 mm
Settling Time-Max
1.5 µs
Settling Time-Nom (tstl)
0.8 µs
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8776303LX with alternatives
Compare MX7537UQ/883B with alternatives