5962-8776303LX vs AD7537AQ feature comparison

5962-8776303LX Analog Devices Inc

Buy Now Datasheet

AD7537AQ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 1.280 X 0.310 INCH, CERDIP-24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T24 R-XDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0244% 0.024%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.8 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 12 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 3
Package Equivalence Code DIP24,.3
Settling Time-Max 1.5 µs

Compare 5962-8776303LX with alternatives