5962-8773901XA
vs
M38510/11201BDA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PRECISION MONOLITHICS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.4
DFP,
Pin Count
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.001 µA
0.001 µA
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Voltage-Max
2000 µV
7000 µV
JESD-30 Code
R-GDSO-G14
R-CDFP-F14
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
5000 ns
Screening Level
MIL-STD-883
MIL-PRF-38535 Class B
Seated Height-Max
2.33 mm
Supply Current-Max
3 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.35 mm
Base Number Matches
2
9
Compare 5962-8773901XA with alternatives
Compare M38510/11201BDA with alternatives