5962-8773901XA vs 5962-8773901XX feature comparison

5962-8773901XA National Semiconductor Corporation

Buy Now Datasheet

5962-8773901XX Texas Instruments

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.4 SOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 151.15 151.15
CO2e (mg) 1874.26 1874.26
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2011-06-20 2017-07-07
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.1 µA
Input Offset Voltage-Max 2000 µV 4000 µV
JESD-30 Code R-GDSO-G14 R-GDSO-G14
JESD-609 Code e0
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code SOP SOP
Package Equivalence Code SOP14,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 5000 ns 5000 ns
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.33 mm 2.33 mm
Supply Current-Max 3 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.35 mm 6.35 mm
Base Number Matches 2 2
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare 5962-8773901XA with alternatives

Compare 5962-8773901XX with alternatives