5962-87739012A vs LM139AE-SMD feature comparison

5962-87739012A Texas Instruments

Buy Now Datasheet

LM139AE-SMD National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC QFN
Package Description LCC-20 QCCN, LCC20,.35SQ
Pin Count 20 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.025 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.025 µA 0.1 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm 8.89 mm
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TUBE
Qualification Status Qualified Not Qualified
Response Time-Nom 1300 ns 5000 ns
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.03 mm 1.91 mm
Supply Current-Max 2 mA 3 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare 5962-87739012A with alternatives

Compare LM139AE-SMD with alternatives