5962-8771601EA
vs
MAX301ESE/GG8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
CERAMIC, DIP-16
Reach Compliance Code
unknown
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Length
19.05 mm
9.9 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
1
Number of Functions
1
2
Number of Terminals
16
16
Off-state Isolation-Nom
60 dB
72 dB
On-state Resistance Match-Nom
45 Ω
0.5 Ω
On-state Resistance-Max (Ron)
300 Ω
35 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
400 ns
100 ns
Switch-on Time-Max
2000 ns
150 ns
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
3.9 mm
Base Number Matches
3
2
Part Package Code
N/A
Pin Count
16
Manufacturer Package Code
N/A
Date Of Intro
1993-09-01
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Compare 5962-8771601EA with alternatives
Compare MAX301ESE/GG8 with alternatives