5962-8771601EA
vs
IH5044CPE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DIP-16
0.300 INCH, PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DPST
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.05 mm
19.175 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
2
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
60 dB
50 dB
On-state Resistance Match-Nom
45 Ω
5 Ω
On-state Resistance-Max (Ron)
300 Ω
80 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
400 ns
200 ns
Switch-on Time-Max
2000 ns
400 ns
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
7.62 mm
7.62 mm
Base Number Matches
3
6
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Compare 5962-8771601EA with alternatives
Compare IH5044CPE with alternatives