5962-87701032A vs DAC8408FS feature comparison

5962-87701032A Defense Logistics Agency

Buy Now Datasheet

DAC8408FS Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY PRECISION MONOLITHICS INC
Package Description CERAMIC, LCC-20 SOP, SOP28,.4
Reach Compliance Code unknown unknown
kg CO2e/kg 12.2 12.2
Average Weight (mg) 356.15 843.2
CO2e (mg) 4345.03 10287.04
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Qualifications DLA
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS
JESD-609 Code e0 e0
Length 8.89 mm
Number of Bits 8 8
Number of Functions 2 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Settling Time-Nom (tstl) 0.18 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 2 3
Rohs Code No
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G28
Linearity Error-Max (EL) 0.19%
Number of Terminals 28
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Settling Time-Max 0.25 µs
Supply Current-Max 1.5 mA

Compare 5962-87701032A with alternatives

Compare DAC8408FS with alternatives