5962-87701032A
vs
AD7528KPZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROCHESTER ELECTRONICS INC
Package Description
CERAMIC, LCC-20
QCCJ,
Reach Compliance Code
unknown
unknown
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-609 Code
e0
e3
Length
8.89 mm
8.965 mm
Number of Bits
8
8
Number of Functions
2
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Qualified
COMMERCIAL
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
4.57 mm
Settling Time-Nom (tstl)
0.18 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
8.89 mm
8.965 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QLCC
Pin Count
20
JESD-30 Code
S-PQCC-J20
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Terminals
20
Package Shape
SQUARE
Compare 5962-87701032A with alternatives