5962-8770001EX vs 5962-8770001EB feature comparison

5962-8770001EX Precision Monolithics Inc

Buy Now

5962-8770001EB Precision Monolithics Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Linearity Error-Max (EL) 1.9531% 1.9531%
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
kg CO2e/kg 12.2
Average Weight (mg) 1187.4
CO2e (mg) 14486.28
Category CO2 Kg 12.2
Compliance Temperature Grade Military: -55C to +125C
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare 5962-8770001EX with alternatives

Compare 5962-8770001EB with alternatives