5962-8770001EB
vs
PM7524FP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PRECISION MONOLITHICS INC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
1.9531%
0.1%
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
MIL-STD-883
Supply Voltage-Nom
5 V
15 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
Analog Output Voltage-Max
15 V
Analog Output Voltage-Min
Length
20.13 mm
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
5.33 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Compare 5962-8770001EB with alternatives