5962-8770001EB vs MX7524SQ feature comparison

5962-8770001EB Precision Monolithics Inc

Buy Now

MX7524SQ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 1.9531% 0.1953%
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Settling Time-Max 0.5 µs
Supply Current-Max 2 mA
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8770001EB with alternatives

Compare MX7524SQ with alternatives