5962-8769901DA
vs
5962-8769901SDX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
1
|
1
|
Family |
|
HC/UH
|
Logic IC Type |
|
NOR GATE
|
Number of Functions |
|
3
|
Number of Inputs |
|
3
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Style |
|
FLATPACK
|
Propagation Delay (tpd) |
|
145 ns
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
4.5 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 5962-8769901DA with alternatives
Compare 5962-8769901SDX with alternatives