5962-8769901SDX
vs
5962-8769901MDA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
QP SEMICONDUCTOR INC
|
Package Description |
,
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
ACT
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
NOR GATE
|
NAND GATE
|
Number of Functions |
3
|
4
|
Number of Inputs |
3
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
145 ns
|
8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
5
|
JESD-30 Code |
|
R-GDFP-F14
|
Length |
|
9.589 mm
|
Package Code |
|
DFP
|
Package Shape |
|
RECTANGULAR
|
Seated Height-Max |
|
2.032 mm
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.35 mm
|
|
|
|
Compare 5962-8769901SDX with alternatives
Compare 5962-8769901MDA with alternatives