5962-8768101EX
vs
5962-8768101VEA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
CERAMIC, DIP-16
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
10 V
|
10 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
PUSH-PULL
|
PUSH-PULL
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
4
|
3
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-8768101EX with alternatives
Compare 5962-8768101VEA with alternatives