5962-8768101VEA
vs
SG1825CL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
LINFINITY MICROELECTRONICS
Package Description
CERAMIC, DIP-16
CERAMIC, LCC-20
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
10 V
10 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-GDIP-T16
S-CQCC-N20
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Surface Mount
NO
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
3
2
Control Mode
CURRENT-MODE
Package Equivalence Code
LCC20,.35SQ
Switching Frequency-Max
1500 kHz
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Compare 5962-8768101VEA with alternatives