5962-87681012X vs UC1825AJ/883B feature comparison

5962-87681012X Unitrode Corporation

Buy Now

UC1825AJ/883B Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP UNITRODE CORP
Package Description QCCN, LCC20,.35SQ DIP-16
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 20 V
Input Voltage-Min 10 V 12 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code S-CQCC-N20 R-CDIP-T16
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 1 2
Supply Current-Max (Isup) 36 mA

Compare 5962-87681012X with alternatives

Compare UC1825AJ/883B with alternatives