5962-87681012X
vs
UC2823ANG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC20,.35SQ
DIP, DIP16,.3
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
20 V
Input Voltage-Min
10 V
8.8 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
2 A
2.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
460 kHz
1150 kHz
Technology
BIPOLAR
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
JESD-609 Code
e4
Length
19.305 mm
Seated Height-Max
5.08 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Width
7.62 mm
Compare 5962-87681012X with alternatives
Compare UC2823ANG4 with alternatives