5962-87681012A
vs
UC1825BLP883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
TO-92
Package Description
QCCN, LCC20,.35SQ
TO-92, LCC28,.45SQ
Pin Count
20
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
20 V
Input Voltage-Min
10 V
12 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
S-CQCC-N20
O-XBCY-W28
Number of Functions
1
1
Number of Terminals
20
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
TO-92
Package Equivalence Code
LCC20,.35SQ
LCC28,.45SQ
Package Shape
SQUARE
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B
Surface Mount
YES
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Technology
BIPOLAR
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
5
2
Pbfree Code
No
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Length
11.43 mm
Seated Height-Max
2.03 mm
Switching Frequency-Max
1150 kHz
Width
11.43 mm
Compare 5962-87681012A with alternatives
Compare UC1825BLP883B with alternatives