5962-8767905KTA vs HCPL-257K#100 feature comparison

5962-8767905KTA Agilent Technologies Inc

Buy Now Datasheet

HCPL-257K#100 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description HERMETIC SEALED, GULLWING, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 9% 9%
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.9 V 1.9 V
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Max 0.000006 s 0.000006 s
Supply Voltage-Min 2 V 2 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Hysteresis Ratio-Nom 0.0125

Compare 5962-8767905KTA with alternatives

Compare HCPL-257K#100 with alternatives