5962-8767905KTA
vs
5962-8767905KEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
MICROPAC INDUSTRIES INC
Package Description
HERMETIC SEALED, GULLWING, DIP-16
HERMETIC SEALED, CERAMIC, DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Current Transfer Ratio-Min
9%
9%
Data Rate-Nom
0.4 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.9 V
1.9 V
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
0.05 W
Response Time-Max
0.000006 s
0.000006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
TIN LEAD
Base Number Matches
2
2
Compare 5962-8767905KTA with alternatives
Compare 5962-8767905KEA with alternatives