5962-8767902YA vs HCPL-5530#100 feature comparison

5962-8767902YA Hewlett Packard Co

Buy Now Datasheet

HCPL-5530#100 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Package Description HERMETIC SEALED, DIP-8 DIP-8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY HIGH RELIABILITY
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Hysteresis Ratio-Nom 0.0125 0.0125
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 4 4
Rohs Code Yes
Factory Lead Time 8 Weeks
Current Transfer Ratio-Min 9%
Forward Voltage-Max 1.9 V
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.05 W
Response Time-Max 0.000006 s
Surface Mount YES
Terminal Finish NICKEL GOLD

Compare 5962-8767902YA with alternatives

Compare HCPL-5530#100 with alternatives