HCPL-5530#100 vs 5962-8767902YX feature comparison

HCPL-5530#100 Agilent Technologies Inc

Buy Now Datasheet

5962-8767902YX Hewlett Packard Co

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 9%
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.9 V
Hysteresis Ratio-Nom 0.0125 0.0125
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W
Response Time-Max 0.000006 s
Supply Voltage-Min 2 V 2 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 4

Compare HCPL-5530#100 with alternatives

Compare 5962-8767902YX with alternatives