5962-8767401PA
vs
HFA2-0003L-9
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTERSIL CORP
Part Package Code
DIP
SMT
Package Description
DIP, DIP8,.3
METAL CAN, TO-100, 10 PIN
Pin Count
8
10
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
20 µA
13 µA
Bias Current-Max (IIB) @25C
0.00002 µA
8 µA
Input Offset Voltage-Max
5000 µV
4000 µV
JESD-30 Code
R-GDIP-T8
O-MBCY-W10
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-8 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5.2 V
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DIP
TO-100
Package Equivalence Code
DIP8,.3
CAN10,.23
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
25 ns
2.1 ns
Screening Level
MIL-STD-883
Supply Current-Max
48 mA
22 mA
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Output Type
OPEN-EMITTER
Compare 5962-8767401PA with alternatives
Compare HFA2-0003L-9 with alternatives