5962-8766804QXX
vs
A80960JS-33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA132,14X14
Pin Count
132
132
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Clock Frequency-Max
25 MHz
33.3 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P132
S-CPGA-P132
Number of Terminals
132
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Speed
25 MHz
33 MHz
Supply Voltage-Max
5.5 V
3.45 V
Supply Voltage-Min
4.5 V
3.15 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
1
1
Rohs Code
No
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 100 C
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e0
Length
37.08 mm
Low Power Mode
YES
Package Equivalence Code
PGA132,14X14
Seated Height-Max
4.57 mm
Supply Current-Max
250 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
37.08 mm
Compare 5962-8766804QXX with alternatives
Compare A80960JS-33 with alternatives