5962-8766302M3X vs 74ACT11245PWE4 feature comparison

5962-8766302M3X Rochester Electronics LLC

Buy Now

74ACT11245PWE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code QLCC TSSOP
Package Description QCCN, TSSOP, TSSOP24,.25
Pin Count 28 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code S-CQCC-N28 R-PDSO-G24
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 10.6 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature WITH DIRECTION CONTROL
Count Direction BIDIRECTIONAL
Length 7.8 mm
Package Equivalence Code TSSOP24,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare 5962-8766302M3X with alternatives

Compare 74ACT11245PWE4 with alternatives