Datasheets
74ACT11245PWE4 by: Texas Instruments

ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24

Part Details for 74ACT11245PWE4 by Texas Instruments

Overview of 74ACT11245PWE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74ACT11245PWE4

74ACT11245PWE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ACT11245PWE4 Part Data Attributes

74ACT11245PWE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74ACT11245PWE4 Texas Instruments ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP24,.25
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ACT
JESD-30 Code R-PDSO-G24
Length 7.8 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for 74ACT11245PWE4

This table gives cross-reference parts and alternative options found for 74ACT11245PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11245PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ACT11245PWRG4 Octal Bus Transceivers With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74ACT11245PWE4 vs 74ACT11245PWRG4
74ACT11245PWLE Octal Bus Transceivers With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74ACT11245PWE4 vs 74ACT11245PWLE
74ACT11245PWRE4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74ACT11245PWE4 vs 74ACT11245PWRE4
74ACT11245PWG4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74ACT11245PWE4 vs 74ACT11245PWG4
74ACT11245PWR Octal Bus Transceivers With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74ACT11245PWE4 vs 74ACT11245PWR
Part Number Description Manufacturer Compare
5962-8766302MLX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC 74ACT11245PWE4 vs 5962-8766302MLX
74ACT11244DWG4 Octal Buffers/Drivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ACT11245PWE4 vs 74ACT11244DWG4
5962-8984702LA Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC 74ACT11245PWE4 vs 5962-8984702LA
74ACT11245DBR Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74ACT11245PWE4 vs 74ACT11245DBR
74ACT11245PWRG4 Octal Bus Transceivers With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74ACT11245PWE4 vs 74ACT11245PWRG4
54ACT11245FK ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments 74ACT11245PWE4 vs 54ACT11245FK
74ACT11245PW ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74ACT11245PWE4 vs 74ACT11245PW
74ACT11241DB ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments 74ACT11245PWE4 vs 74ACT11241DB
SN74ACT11244PWLE ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74ACT11245PWE4 vs SN74ACT11244PWLE
74ACT11244NSRG4 IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24, Bus Driver/Transceiver Texas Instruments 74ACT11245PWE4 vs 74ACT11244NSRG4

74ACT11245PWE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11245PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11245PWE4 by Texas Instruments

  • Please alert me when 74ACT11245PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ACT11245PWE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11245PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ACT11245PWE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11245PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11245PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: