5962-8766103XX vs AM27128A-15DI feature comparison

5962-8766103XX AMD

Buy Now

AM27128A-15DI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description WDIP, WDIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 150 ns 150 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 37.1475 mm 37.1475 mm
Memory Density 131072 bit 131072 bit
Memory IC Type UVPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 16KX8 16KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm 5.588 mm
Supply Current-Max 0.025 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Programming Voltage 12.5 V
Terminal Finish TIN LEAD

Compare 5962-8766103XX with alternatives

Compare AM27128A-15DI with alternatives