AM27128A-15DI vs 5962-8766103XA feature comparison

AM27128A-15DI AMD

Buy Now Datasheet

5962-8766103XA QP Semiconductor

Buy Now
No
No
Obsolete Transferred
ADVANCED MICRO DEVICES INC QP SEMICONDUCTOR INC
DIP
WDIP, DIP28,.6 WDIP,
28
unknown unknown
EAR99 3A001.A.2.C
8542.32.00.71 8542.32.00.61
150 ns 150 ns
COMMON
R-GDIP-T28 R-GDIP-T28
e0 e0
37.1475 mm 37.1475 mm
131072 bit 131072 bit
OTP ROM UVPROM
8 8
1 1
28 28
16384 words 16384 words
16000 16000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
16KX8 16KX8
3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
WDIP WDIP
DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE, WINDOW IN-LINE, WINDOW
PARALLEL PARALLEL
12.5 V
Not Qualified Not Qualified
5.588 mm 5.588 mm
0.1 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
NMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
1 5

Compare AM27128A-15DI with alternatives

Compare 5962-8766103XA with alternatives