5962-87655012A
vs
54ACT16240WD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DFP
Package Description
QCCN, LCC20,.35SQ
DFP, FL48,.4,25
Pin Count
20
48
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
FCT
ACT
JESD-30 Code
S-CQCC-N20
R-CDFP-F48
JESD-609 Code
e0
Length
8.89 mm
15.748 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.032 A
0.024 A
Number of Bits
4
4
Number of Functions
2
4
Number of Ports
2
2
Number of Terminals
20
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DFP
Package Equivalence Code
LCC20,.35SQ
FL48,.4,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Prop. Delay@Nom-Sup
9 ns
11.5 ns
Propagation Delay (tpd)
9 ns
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
9.652 mm
Base Number Matches
1
3
Rohs Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-87655012A with alternatives
Compare 54ACT16240WD with alternatives